5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Overview of QorIQ Layerscape LS1012A development board, FRWY-LS1012A with Manya Rastogi
Introducing QorIQ Layerscape LS1012A development board, FRWY-LS1012A

SWI25-5-E-P5

DigiKey Part Number
179-SWI25-5-E-P5-ND
Manufacturer
Manufacturer Product Number
SWI25-5-E-P5
Description
AC/DC WALL MOUNT ADAPTER 5V 20W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI25-5-E-P5 Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
48" (1.22m)
Input Type
Fixed Blade
Input Connector
CEE 7/16
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm)
Voltage - Output
5V
Approval Agency
EN, FCC, SIQ, TUV
Current - Output (Max)
4A
Standard Number
55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1
Power (Watts)
20 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 174
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1594,45000 Kč594,45 Kč
5546,70400 Kč2 733,52 Kč
10527,32300 Kč5 273,23 Kč
25502,73400 Kč12 568,35 Kč
50484,90260 Kč24 245,13 Kč
100467,70320 Kč46 770,32 Kč
250445,90092 Kč111 475,23 Kč
Manufacturers Standard Package
Unit Price without VAT:594,45000 Kč
Unit Price with VAT:719,28450 Kč