5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI10B-5-NW-I38

DigiKey Part Number
179-SWI10B-5-NW-I38-ND
Manufacturer
Manufacturer Product Number
SWI10B-5-NW-I38
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI10B-5-NW-I38 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Manufacturer
Bel Power Solutions
No Load Power Consumption
75mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
USB A Receptacle
Form
Wall Mount (Class II)
Input Connector
NEMA 1-15P
Input Type
Fixed Blade
Size / Dimension
2.67" L x 0.90" W x 1.43" H (67.7mm x 22.8mm x 36.3mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
cULus, FCC
Voltage - Output
5V
Standard Number
62368-1
Current - Output (Max)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 686
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1187,49000 Kč187,49 Kč
5172,35000 Kč861,75 Kč
10166,21800 Kč1 662,18 Kč
25158,47680 Kč3 961,92 Kč
50152,85420 Kč7 642,71 Kč
100147,43380 Kč14 743,38 Kč
360137,91569 Kč49 649,65 Kč
720133,02363 Kč95 777,01 Kč
Manufacturers Standard Package
Unit Price without VAT:187,49000 Kč
Unit Price with VAT:226,86290 Kč