5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI10B-5-NB-P6

DigiKey Part Number
179-SWI10B-5-NB-P6-ND
Manufacturer
Manufacturer Product Number
SWI10B-5-NB-P6
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI10B-5-NB-P6 Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)
Voltage - Output
5V
Approval Agency
cULus, FCC
Current - Output (Max)
2A
Standard Number
62368-1
Power (Watts)
10 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 417
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1187,49000 Kč187,49 Kč
5172,35000 Kč861,75 Kč
10166,21800 Kč1 662,18 Kč
25158,47680 Kč3 961,92 Kč
50152,85420 Kč7 642,71 Kč
160143,86644 Kč23 018,63 Kč
320138,76469 Kč44 404,70 Kč
640133,84245 Kč85 659,17 Kč
Manufacturers Standard Package
Unit Price without VAT:187,49000 Kč
Unit Price with VAT:226,86290 Kč