
SWI10B-5-EW-I38 | |
|---|---|
DigiKey Part Number | 179-SWI10B-5-EW-I38-ND |
Manufacturer | |
Manufacturer Product Number | SWI10B-5-EW-I38 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI10B-5-EW-I38 Models |
Category | Power (Watts) 10 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 75mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.70" L x 0.89" W x 1.42" H (68.7mm x 22.5mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 5V | Standard Number 62368-1 |
Current - Output (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,96000 Kč | 198,96 Kč |
| 5 | 182,94400 Kč | 914,72 Kč |
| 10 | 176,43800 Kč | 1 764,38 Kč |
| 25 | 168,22040 Kč | 4 205,51 Kč |
| 50 | 162,25580 Kč | 8 112,79 Kč |
| 100 | 156,49970 Kč | 15 649,97 Kč |
| 300 | 147,79250 Kč | 44 337,75 Kč |
| 600 | 142,55047 Kč | 85 530,28 Kč |
| Unit Price without VAT: | 198,96000 Kč |
|---|---|
| Unit Price with VAT: | 240,74160 Kč |

