
SWH24-5-NB-P5 | |
|---|---|
DigiKey Part Number | 179-SWH24-5-NB-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWH24-5-NB-P5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 81.9% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm) |
Voltage - Output 5V | Approval Agency FCC |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,69000 Kč | 372,69 Kč |
| 5 | 342,69800 Kč | 1 713,49 Kč |
| 10 | 330,53900 Kč | 3 305,39 Kč |
| 25 | 315,12680 Kč | 7 878,17 Kč |
| 84 | 295,84274 Kč | 24 850,79 Kč |
| 168 | 285,35042 Kč | 47 938,87 Kč |
| 252 | 279,38508 Kč | 70 405,04 Kč |
| 504 | 269,47665 Kč | 135 816,23 Kč |
| Unit Price without VAT: | 372,69000 Kč |
|---|---|
| Unit Price with VAT: | 450,95490 Kč |

