Parametric Equivalent

SWH15-24-NW-ST | |
|---|---|
DigiKey Part Number | 179-SWH15-24-NW-ST-ND |
Manufacturer | |
Manufacturer Product Number | SWH15-24-NW-ST |
Description | AC/DC WALL MOUNT ADAPTER 24V 14W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24V 14 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWH15-24-NW-ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 14 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 70.9" (1.80m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.44" L x 1.56" W x 1.31" H (62.0mm x 39.7mm x 33.2mm) | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 912 | 215,75445 Kč | 628 276,96 Kč |
| Unit Price without VAT: | 215,75445 Kč |
|---|---|
| Unit Price with VAT: | 261,06288 Kč |


