12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
How to Change a Blade on a Universal Wall Plug Power Adapter

SMM6-12-K-P6

DigiKey Part Number
179-SMM6-12-K-P6-ND
Manufacturer
Manufacturer Product Number
SMM6-12-K-P6
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SMM6-12-K-P6 Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
Medical
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
Multi-Blade
Input Type
Multi-Blade (Sold Separately)
Size / Dimension
2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, UL
Voltage - Output
12V
Standard Number
C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Current - Output (Max)
500mA
Weight
0.155 lb (70.31 g)
Power (Watts)
6 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1293,55000 Kč293,55 Kč
5269,95000 Kč1 349,75 Kč
10260,37500 Kč2 603,75 Kč
25248,23840 Kč6 205,96 Kč
50239,43180 Kč11 971,59 Kč
140226,92386 Kč31 769,34 Kč
280218,87489 Kč61 284,97 Kč
560211,11277 Kč118 223,15 Kč
Manufacturers Standard Package
Unit Price without VAT:293,55000 Kč
Unit Price with VAT:355,19550 Kč