


SMM6-12-K-P5 | |
|---|---|
DigiKey Part Number | 179-SMM6-12-K-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMM6-12-K-P5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMM6-12-K-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, UL | |
Standard Number | C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |
Weight | 0.155 lb (70.31 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,55000 Kč | 293,55 Kč |
| 5 | 269,95000 Kč | 1 349,75 Kč |
| 10 | 260,37500 Kč | 2 603,75 Kč |
| 25 | 248,23840 Kč | 6 205,96 Kč |
| 50 | 239,43180 Kč | 11 971,59 Kč |
| 140 | 226,92386 Kč | 31 769,34 Kč |
| 280 | 218,87489 Kč | 61 284,97 Kč |
| 560 | 211,11277 Kč | 118 223,15 Kč |
| Unit Price without VAT: | 293,55000 Kč |
|---|---|
| Unit Price with VAT: | 355,19550 Kč |





