
SMM12-5-KB-P5 | |
|---|---|
DigiKey Part Number | 179-SMM12-5-KB-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMM12-5-KB-P5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 12W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMM12-5-KB-P5 Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm) |
Voltage - Output 5V | Approval Agency CE, cULus, FCC, PSE, TUV |
Current - Output (Max) 2.4A | Standard Number 60601-1; 60950-1 |
Power (Watts) 12 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,57000 Kč | 386,57 Kč |
| 5 | 355,58000 Kč | 1 777,90 Kč |
| 10 | 342,96000 Kč | 3 429,60 Kč |
| 25 | 326,96400 Kč | 8 174,10 Kč |
| 50 | 315,36900 Kč | 15 768,45 Kč |
| 140 | 298,89750 Kč | 41 845,65 Kč |
| 280 | 288,29579 Kč | 80 722,82 Kč |
| 560 | 278,07052 Kč | 155 719,49 Kč |
| Unit Price without VAT: | 386,57000 Kč |
|---|---|
| Unit Price with VAT: | 467,74970 Kč |







