
SMM12-24-KB-I38 | |
|---|---|
DigiKey Part Number | 179-SMM12-24-KB-I38-ND |
Manufacturer | |
Manufacturer Product Number | SMM12-24-KB-I38 |
Description | AC/DC WALL MOUNT ADAPTER 24V 12W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMM12-24-KB-I38 Models |
Category | Power (Watts) 12 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW (Max) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, FCC, PSE, TUV |
Voltage - Output 24V | Standard Number 60601-1; 60950-1 |
Current - Output (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,07000 Kč | 338,07 Kč |
| 5 | 310,89600 Kč | 1 554,48 Kč |
| 10 | 299,87200 Kč | 2 998,72 Kč |
| 25 | 285,89200 Kč | 7 147,30 Kč |
| 50 | 275,75420 Kč | 13 787,71 Kč |
| 140 | 261,35157 Kč | 36 589,22 Kč |
| 280 | 252,08025 Kč | 70 582,47 Kč |
| 560 | 243,14034 Kč | 136 158,59 Kč |
| Unit Price without VAT: | 338,07000 Kč |
|---|---|
| Unit Price with VAT: | 409,06470 Kč |







