12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM12-12-KB-I38

DigiKey Part Number
179-SMM12-12-KB-I38-ND
Manufacturer
Manufacturer Product Number
SMM12-12-KB-I38
Description
AC/DC WALL MOUNT ADAPTER 12V 12W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SMM12-12-KB-I38 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
12 W
Manufacturer
Bel Power Solutions
No Load Power Consumption
100mW (Max)
Series
Applications
ITE (Commercial), Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
USB A Receptacle
Form
Wall Mount (Class II)
Input Connector
Multi-Blade (Sold Separately)
Input Type
Multi-Blade (Sold Separately)
Size / Dimension
2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cULus, FCC, PSE, TUV
Voltage - Output
12V
Standard Number
60601-1; 60950-1
Current - Output (Max)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1347,73000 Kč347,73 Kč
5319,80000 Kč1 599,00 Kč
10308,46100 Kč3 084,61 Kč
25294,07280 Kč7 351,82 Kč
50283,64520 Kč14 182,26 Kč
140268,82993 Kč37 636,19 Kč
280259,29454 Kč72 602,47 Kč
560250,09930 Kč140 055,61 Kč
Manufacturers Standard Package
Unit Price without VAT:347,73000 Kč
Unit Price with VAT:420,75330 Kč