12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI6B-12-E-P5

DigiKey Part Number
SMI6B-12-E-P5-ND
Manufacturer
Manufacturer Product Number
SMI6B-12-E-P5
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SMI6B-12-E-P5 Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
60.2" (1.53m)
Input Type
Fixed Blade
Input Connector
KSC 8305
Voltage - Input
90 ~ 264 VAC
Size / Dimension
1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm)
Voltage - Output
12V
Approval Agency
CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL
Current - Output (Max)
500mA
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Power (Watts)
6 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
3 000144,86940 Kč434 608,20 Kč
Unit Price without VAT:144,86940 Kč
Unit Price with VAT:175,29197 Kč