
SMI45C-P-K | |
---|---|
DigiKey Part Number | 179-SMI45C-P-K-ND |
Manufacturer | |
Manufacturer Product Number | SMI45C-P-K |
Description | AC-DC, 5V/3A-9V/3A-12V/3A-15V/3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 45 W AC/DC External Adapter Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | - | |
Input Type | - | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output (Max) | 2.25A, 3A, 3A, 3A, 3A | |
Power (Watts) | 45 W | |
No Load Power Consumption | 67mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 87.73% | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | - | |
Size / Dimension | 3.41" L x 1.63" W x 0.98" H (86.5mm x 41.5mm x 25.0mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 632,82000 Kč | 632,82 Kč |
5 | 581,86600 Kč | 2 909,33 Kč |
10 | 561,24400 Kč | 5 612,44 Kč |
25 | 535,08120 Kč | 13 377,03 Kč |
60 | 511,22367 Kč | 30 673,42 Kč |
120 | 493,08950 Kč | 59 170,74 Kč |
300 | 470,10323 Kč | 141 030,97 Kč |
Unit Price without VAT: | 632,82000 Kč |
---|---|
Unit Price with VAT: | 765,71220 Kč |