SMI36-15-V-P5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 354,35805 Kč
Datasheet
15V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SMI36-15-V-P5R

DigiKey Part Number
SMI36-15-V-P5R-ND
Manufacturer
Manufacturer Product Number
SMI36-15-V-P5R
Description
AC/DC WALL MOUNT ADAPTER 15V 36W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI36-15-V-P5R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
2.4A
Power (Watts)
36 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.35 lb (160 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
540469,91424 Kč253 753,69 Kč
Unit Price without VAT:469,91424 Kč
Unit Price with VAT:568,59623 Kč