
SMI30C-P-KW | |
|---|---|
DigiKey Part Number | 179-SMI30C-P-KW-ND |
Manufacturer | |
Manufacturer Product Number | SMI30C-P-KW |
Description | AC-DC, 5V/3A, 9V/3A, 12V/2.5A, 1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output (Max) | 3A, 3A, 2.5A, 2A, 1.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 1.77" L x 1.77" W x 1.18" H (45.0mm x 45.0mm x 30.0mm) | |
Approval Agency | CE, cULus, FCC | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,52000 Kč | 447,52 Kč |
| 5 | 411,48600 Kč | 2 057,43 Kč |
| 10 | 396,89800 Kč | 3 968,98 Kč |
| 25 | 378,38640 Kč | 9 459,66 Kč |
| 50 | 364,96920 Kč | 18 248,46 Kč |
| 100 | 352,02340 Kč | 35 202,34 Kč |
| 250 | 335,61448 Kč | 83 903,62 Kč |
| 500 | 323,70942 Kč | 161 854,71 Kč |
| Unit Price without VAT: | 447,52000 Kč |
|---|---|
| Unit Price with VAT: | 541,49920 Kč |



