


SMI24-9-K-P6 | |
|---|---|
DigiKey Part Number | 179-SMI24-9-K-P6-ND |
Manufacturer | |
Manufacturer Product Number | SMI24-9-K-P6 |
Description | AC/DC WALL MOUNT ADAPTER 9V 23W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9V 23 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI24-9-K-P6 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL |
Voltage - Output 9V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 2.5A | Weight 0.349 lb (158.3 g) |
Power (Watts) 23 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI24-9-V-P6 | Bel Power Solutions | 130 | 179-SMI24-9-V-P6-ND | 611,67000 Kč | Parametric Equivalent |
| SMI36-9-K-P6 | Bel Power Solutions | 194 | 179-SMI36-9-K-P6-ND | 573,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,78000 Kč | 449,78 Kč |
| 5 | 413,66000 Kč | 2 068,30 Kč |
| 10 | 398,96200 Kč | 3 989,62 Kč |
| 25 | 380,37440 Kč | 9 509,36 Kč |
| 50 | 366,88120 Kč | 18 344,06 Kč |
| 100 | 353,86880 Kč | 35 386,88 Kč |
| 300 | 334,18247 Kč | 100 254,74 Kč |
| 500 | 325,40642 Kč | 162 703,21 Kč |
| Unit Price without VAT: | 449,78000 Kč |
|---|---|
| Unit Price with VAT: | 544,23380 Kč |






