SMI24 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMI24 Series
CUI IEC 62368-1 Adapters | Digi-Key Daily

SMI24-24-V-P6

DigiKey Part Number
179-SMI24-24-V-P6-ND
Manufacturer
Manufacturer Product Number
SMI24-24-V-P6
Description
AC/DC WALL MOUNT ADAPTER 24V 24W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
24V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI24-24-V-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1A
Power (Watts)
24 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Approval Agency
CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.349 lb (158.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1531,30000 Kč531,30 Kč
5488,57000 Kč2 442,85 Kč
10471,22500 Kč4 712,25 Kč
25449,25760 Kč11 231,44 Kč
60429,23050 Kč25 753,83 Kč
120414,00792 Kč49 680,95 Kč
300394,70783 Kč118 412,35 Kč
540382,80283 Kč206 713,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:531,30000 Kč
Unit Price with VAT:642,87300 Kč

Other Suppliers on DigiKey

956In Stock
Ships from WEC