SMI24 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMI24 Series
CUI IEC 62368-1 Adapters | Digi-Key Daily

SMI24-12-V-P5R

DigiKey Part Number
179-SMI24-12-V-P5R-ND
Manufacturer
Manufacturer Product Number
SMI24-12-V-P5R
Description
AC/DC WALL MOUNT ADAPTER 12V 24W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
12V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI24-12-V-P5R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
2A
Power (Watts)
24 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Approval Agency
CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.349 lb (158.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1538,67000 Kč538,67 Kč
5495,39000 Kč2 476,95 Kč
10477,83500 Kč4 778,35 Kč
25455,55560 Kč11 388,89 Kč
60435,24733 Kč26 114,84 Kč
120419,80542 Kč50 376,65 Kč
300400,23770 Kč120 071,31 Kč
540388,16669 Kč209 610,01 Kč
Manufacturers Standard Package
Unit Price without VAT:538,67000 Kč
Unit Price with VAT:651,79070 Kč

Other Suppliers on DigiKey

752In Stock
Ships from WEC