


SMI24-12-K-P6R | |
|---|---|
DigiKey Part Number | 179-SMI24-12-K-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SMI24-12-K-P6R |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI24-12-K-P6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.349 lb (158.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,90000 Kč | 358,90 Kč |
| 5 | 330,06400 Kč | 1 650,32 Kč |
| 10 | 318,36000 Kč | 3 183,60 Kč |
| 25 | 303,52400 Kč | 7 588,10 Kč |
| 50 | 292,75500 Kč | 14 637,75 Kč |
| 100 | 282,37100 Kč | 28 237,10 Kč |
| 300 | 266,66280 Kč | 79 998,84 Kč |
| 500 | 259,66102 Kč | 129 830,51 Kč |
| Unit Price without VAT: | 358,90000 Kč |
|---|---|
| Unit Price with VAT: | 434,26900 Kč |






