SMI18-5-V-P10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 341,71377 Kč

Parametric Equivalent


Bel Power Solutions
In Stock: 173
Unit Price: 425,84000 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 592,35000 Kč
Datasheet

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 58
Unit Price: 311,40000 Kč
Datasheet

Parametric Equivalent


Phihong USA
In Stock: 156
Unit Price: 280,53000 Kč
Datasheet
5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SMI18-5-V-P10

DigiKey Part Number
SMI18-5-V-P10-ND
Manufacturer
Manufacturer Product Number
SMI18-5-V-P10
Description
AC/DC WALL MOUNT ADAPTER 5V 15W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI18-5-V-P10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm)
Approval Agency
CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 020453,81927 Kč462 895,66 Kč
Unit Price without VAT:453,81927 Kč
Unit Price with VAT:549,12132 Kč