5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SMI18-5-K-P5R

DigiKey Part Number
179-SMI18-5-K-P5R-ND
Manufacturer
Manufacturer Product Number
SMI18-5-K-P5R
Description
AC/DC WALL MOUNT ADAPTER 5V 15W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI18-5-K-P5R Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
Multi-Blade
Input Type
Multi-Blade (Sold Separately)
Size / Dimension
2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL
Voltage - Output
5V
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Current - Output (Max)
3A
Weight
0.375 lb (170.1 g)
Power (Watts)
15 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1434,45000 Kč434,45 Kč
5399,50800 Kč1 997,54 Kč
10385,33400 Kč3 853,34 Kč
25367,38120 Kč9 184,53 Kč
50354,34960 Kč17 717,48 Kč
100341,78230 Kč34 178,23 Kč
300322,76797 Kč96 830,39 Kč
500314,29218 Kč157 146,09 Kč
Manufacturers Standard Package
Unit Price without VAT:434,45000 Kč
Unit Price with VAT:525,68450 Kč