SMI18 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMI18 Series
CUI IEC 62368-1 Adapters | Digi-Key Daily

SMI18-5.9-V-P6R

DigiKey Part Number
SMI18-5.9-V-P6R-ND
Manufacturer
Manufacturer Product Number
SMI18-5.9-V-P6R
Description
AC/DC WALL MNT ADAPTER 5.9V 18W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
5.9V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI18-5.9-V-P6R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5.9V
Current - Output (Max)
3A
Power (Watts)
18 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47.2" (1.20m)
Input Connector
Multi-Blade
Size / Dimension
2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Approval Agency
CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.375 lb (170.1 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
540399,03674 Kč215 479,84 Kč
Unit Price without VAT:399,03674 Kč
Unit Price with VAT:482,83446 Kč