12V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SMI18-12-K-P6R

DigiKey Part Number
179-SMI18-12-K-P6R-ND
Manufacturer
Manufacturer Product Number
SMI18-12-K-P6R
Description
AC/DC WALL MOUNT ADAPTER 12V 19W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI18-12-K-P6R Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
Multi-Blade
Input Type
Multi-Blade (Sold Separately)
Size / Dimension
2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL
Voltage - Output
12V
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Current - Output (Max)
1.6A
Weight
0.375 lb (170.1 g)
Power (Watts)
19 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1402,95000 Kč402,95 Kč
5370,48800 Kč1 852,44 Kč
10357,34400 Kč3 573,44 Kč
25340,68000 Kč8 517,00 Kč
50328,59780 Kč16 429,89 Kč
100316,94170 Kč31 694,17 Kč
300299,31110 Kč89 793,33 Kč
500291,45098 Kč145 725,49 Kč
Manufacturers Standard Package
Unit Price without VAT:402,95000 Kč
Unit Price with VAT:487,56950 Kč