
SMI12-5-KB-P6 | |
|---|---|
DigiKey Part Number | 179-SMI12-5-KB-P6-ND |
Manufacturer | |
Manufacturer Product Number | SMI12-5-KB-P6 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI12-5-KB-P6 Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm) |
Voltage - Output 5V | Approval Agency CE, cULus, FCC, PSE, RCM |
Current - Output (Max) 2A | Standard Number 62368-1 |
Power (Watts) 10 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,09000 Kč | 208,09 Kč |
| 5 | 191,29200 Kč | 956,46 Kč |
| 10 | 184,48800 Kč | 1 844,88 Kč |
| 25 | 175,88760 Kč | 4 397,19 Kč |
| 50 | 169,65120 Kč | 8 482,56 Kč |
| 160 | 159,67406 Kč | 25 547,85 Kč |
| 320 | 154,01116 Kč | 49 283,57 Kč |
| 640 | 148,54903 Kč | 95 071,38 Kč |
| Unit Price without VAT: | 208,09000 Kč |
|---|---|
| Unit Price with VAT: | 251,78890 Kč |











