
SMI12-5-4B-P6 | |
|---|---|
DigiKey Part Number | 179-SMI12-5-4B-P6-ND |
Manufacturer | |
Manufacturer Product Number | SMI12-5-4B-P6 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI12-5-4B-P6 Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm) |
Voltage - Output 5V | Approval Agency CE, cULus, FCC, PSE, RCM |
Current - Output (Max) 2A | Standard Number 62368-1 |
Power (Watts) 10 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,13000 Kč | 320,13 Kč |
| 5 | 294,48000 Kč | 1 472,40 Kč |
| 10 | 284,03100 Kč | 2 840,31 Kč |
| 25 | 270,79600 Kč | 6 769,90 Kč |
| 60 | 258,71950 Kč | 15 523,17 Kč |
| 120 | 249,54125 Kč | 29 944,95 Kč |
| 300 | 237,90910 Kč | 71 372,73 Kč |
| 540 | 230,73406 Kč | 124 596,39 Kč |
| Unit Price without VAT: | 320,13000 Kč |
|---|---|
| Unit Price with VAT: | 387,35730 Kč |











