Parametric Equivalent
Parametric Equivalent

SDM65-12-UD2-P6 | |
|---|---|
DigiKey Part Number | SDM65-12-UD2-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDM65-12-UD2-P6 |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDM65-12-UD2-P6 Models |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) |
Voltage - Output 12V | Approval Agency CUL, PSE, TUV, UKCA, UL |
Current - Output (Max) 5A | Standard Number C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |
Power (Watts) 60 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI65-12-UD2-P6 | Bel Power Solutions | 0 | SDI65-12-UD2-P6-ND | 752,80341 Kč | Parametric Equivalent |
| SDI65-12-UD2-P6R | Bel Power Solutions | 0 | SDI65-12-UD2-P6R-ND | 752,80341 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 856,28172 Kč | 462 392,13 Kč |
| Unit Price without VAT: | 856,28172 Kč |
|---|---|
| Unit Price with VAT: | 1 036,10088 Kč |


