12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM65-12-UD-P5R

DigiKey Part Number
SDM65-12-UD-P5R-ND
Manufacturer
Manufacturer Product Number
SDM65-12-UD-P5R
Description
AC/DC DESKTOP ADAPTER 12V 60W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDM65-12-UD-P5R Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
210mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class II)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm)
Voltage - Output
12V
Approval Agency
CUL, PSE, TUV, UKCA, UL
Current - Output (Max)
5A
Standard Number
C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Power (Watts)
60 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 738
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1847,78000 Kč847,78 Kč
5779,57800 Kč3 897,89 Kč
10751,94500 Kč7 519,45 Kč
40699,54050 Kč27 981,62 Kč
80674,73013 Kč53 978,41 Kč
120660,62400 Kč79 274,88 Kč
280632,09818 Kč176 987,49 Kč
Manufacturers Standard Package
Unit Price without VAT:847,78000 Kč
Unit Price with VAT:1 025,81380 Kč