5V 25 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 25 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDM36-5-U-P5

DigiKey Part Number
179-SDM36-5-U-P5-ND
Manufacturer
Manufacturer Product Number
SDM36-5-U-P5
Description
AC/DC DESKTOP ADAPTER 5V 25W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5V 25 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDM36-5-U-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
-
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
5A
Power (Watts)
25 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Weight
0.375 lb (170.1 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 378
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1611,67000 Kč611,67 Kč
5562,53600 Kč2 812,68 Kč
10542,56700 Kč5 425,67 Kč
25517,27320 Kč12 931,83 Kč
60494,20900 Kč29 652,54 Kč
120476,68083 Kč57 201,70 Kč
300454,45900 Kč136 337,70 Kč
Manufacturers Standard Package
Unit Price without VAT:611,67000 Kč
Unit Price with VAT:740,12070 Kč