


SDM36-24-UD-P5 | |
|---|---|
DigiKey Part Number | 179-SDM36-24-UD-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDM36-24-UD-P5 |
Description | AC/DC DESKTOP ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDM36-24-UD-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | - | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |
Weight | 0.463 lb (210.01 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,22000 Kč | 581,22 Kč |
| 5 | 534,48400 Kč | 2 672,42 Kč |
| 10 | 515,54300 Kč | 5 155,43 Kč |
| 25 | 491,50440 Kč | 12 287,61 Kč |
| 60 | 469,59233 Kč | 28 175,54 Kč |
| 120 | 452,93908 Kč | 54 352,69 Kč |
| 300 | 431,82387 Kč | 129 547,16 Kč |
| Unit Price without VAT: | 581,22000 Kč |
|---|---|
| Unit Price with VAT: | 703,27620 Kč |

