18V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDM36-18-U-P5

DigiKey Part Number
179-SDM36-18-U-P5-ND
Manufacturer
Manufacturer Product Number
SDM36-18-U-P5
Description
AC/DC DESKTOP ADAPTER 18V 36W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDM36-18-U-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
-
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
2A
Power (Watts)
36 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Weight
0.375 lb (170.1 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1581,22000 Kč581,22 Kč
5534,48400 Kč2 672,42 Kč
10515,54300 Kč5 155,43 Kč
25491,50440 Kč12 287,61 Kč
60469,59233 Kč28 175,54 Kč
120452,93908 Kč54 352,69 Kč
300431,82387 Kč129 547,16 Kč
Manufacturers Standard Package
Unit Price without VAT:581,22000 Kč
Unit Price with VAT:703,27620 Kč