24V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM24-24-UD-P6

DigiKey Part Number
179-SDM24-24-UD-P6-ND
Manufacturer
Manufacturer Product Number
SDM24-24-UD-P6
Description
AC/DC DESKTOP ADAPTER 24V 24W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDM24-24-UD-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1A
Power (Watts)
24 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C8
Size / Dimension
3.86" L x 1.81" W x 1.22" H (98.0mm x 46.0mm x 31.0mm)
Approval Agency
CE, cURus, FCC, TUV
Standard Number
60601-1
Weight
0.441 lb (200.03 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1504,37000 Kč504,37 Kč
5463,84600 Kč2 319,23 Kč
10447,38300 Kč4 473,83 Kč
35419,12000 Kč14 669,20 Kč
70404,25343 Kč28 297,74 Kč
105395,80429 Kč41 559,45 Kč
280376,08468 Kč105 303,71 Kč
525363,96693 Kč191 082,64 Kč
Manufacturers Standard Package
Unit Price without VAT:504,37000 Kč
Unit Price with VAT:610,28770 Kč

Other Suppliers on DigiKey

650In Stock
Ships from WEC