
SDM24-12-UD-P5 | |
|---|---|
DigiKey Part Number | 179-SDM24-12-UD-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDM24-12-UD-P5 |
Description | AC/DC DESKTOP ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDM24-12-UD-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.86" L x 1.81" W x 1.22" H (98.0mm x 46.0mm x 31.0mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | 0.441 lb (200.03 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,74000 Kč | 583,74 Kč |
| 5 | 536,79200 Kč | 2 683,96 Kč |
| 10 | 517,76900 Kč | 5 177,69 Kč |
| 35 | 485,05371 Kč | 16 976,88 Kč |
| 70 | 467,85043 Kč | 32 749,53 Kč |
| 105 | 458,07038 Kč | 48 097,39 Kč |
| 280 | 435,25029 Kč | 121 870,08 Kč |
| Unit Price without VAT: | 583,74000 Kč |
|---|---|
| Unit Price with VAT: | 706,32540 Kč |

