
SDM120-24-U-P6 | |
|---|---|
DigiKey Part Number | 179-SDM120-24-U-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDM120-24-U-P6 |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDM120-24-U-P6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm) | |
Approval Agency | CE, cULus, FCC, TUV | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 451,38000 Kč | 1 451,38 Kč |
| 5 | 1 334,71600 Kč | 6 673,58 Kč |
| 24 | 1 229,95792 Kč | 29 518,99 Kč |
| 48 | 1 186,33458 Kč | 56 944,06 Kč |
| 72 | 1 161,54222 Kč | 83 631,04 Kč |
| 120 | 1 131,03100 Kč | 135 723,72 Kč |
| Unit Price without VAT: | 1 451,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 756,16980 Kč |

