SDI90B-18-U-P5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI90B-19-U-P5

DigiKey Part Number
179-SDI90B-19-U-P5-ND
Manufacturer
Manufacturer Product Number
SDI90B-19-U-P5
Description
AC-DC, 19 VDC, 4.74A, SW, C14 DE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
19V 89 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
4.7A
Power (Watts)
89 W
No Load Power Consumption
210mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm)
Approval Agency
CE, cULus, FCC, PSE, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 179,85000 Kč1 179,85 Kč
51 085,00200 Kč5 425,01 Kč
24999,85750 Kč23 996,58 Kč
48964,39250 Kč46 290,84 Kč
72944,23278 Kč67 984,76 Kč
120919,43417 Kč110 332,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 179,85000 Kč
Unit Price with VAT:1 427,61850 Kč