SDI90B-16-TC-P6R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI90B-18-T-P5R

DigiKey Part Number
179-SDI90B-18-T-P5R-ND
Manufacturer
Manufacturer Product Number
SDI90B-18-T-P5R
Description
AC-DC, 18 VDC, 5A, SW, C6 DESK-T
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
18V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
5A
Power (Watts)
90 W
No Load Power Consumption
210mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C6
Size / Dimension
5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm)
Approval Agency
CE, cULus, FCC, PSE, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
504865,41813 Kč436 170,74 Kč
Unit Price without VAT:865,41813 Kč
Unit Price with VAT:1 047,15594 Kč