SDI90B-18-U-P5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI90B-12-U-P6

DigiKey Part Number
179-SDI90B-12-U-P6-ND
Manufacturer
Manufacturer Product Number
SDI90B-12-U-P6
Description
AC-DC, 12 VDC, 7.50A, SW, C14 DE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
7.5A
Power (Watts)
90 W
No Load Power Consumption
210mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm)
Approval Agency
CE, cULus, FCC, PSE, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 271,00000 Kč1 271,00 Kč
51 168,82200 Kč5 844,11 Kč
Unit Price without VAT:1 271,00000 Kč
Unit Price with VAT:1 537,91000 Kč