12V 84 W AC/DC External Desktop (Class I) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 84 W AC/DC External Desktop (Class I) Adapter Cord Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI90-12-U2-P5

DigiKey Part Number
SDI90-12-U2-P5-ND
Manufacturer
Manufacturer Product Number
SDI90-12-U2-P5
Description
AC/DC DESKTOP ADAPTER 12V 84W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12V 84 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDI90-12-U2-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Desktop (Class I)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
7A
Power (Watts)
84 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm)
Approval Agency
CE, cULus, FCC, GS, PSE
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5041 191,37403 Kč600 452,51 Kč
Unit Price without VAT:1 191,37403 Kč
Unit Price with VAT:1 441,56258 Kč