


SDI65-18-U-P6 | |
|---|---|
DigiKey Part Number | 179-SDI65-18-U-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDI65-18-U-P6 |
Description | AC/DC DESKTOP ADAPTER 18V 65W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI65-18-U-P6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 3.62A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.684 lb (310.26 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,55000 Kč | 659,55 Kč |
| 5 | 606,46400 Kč | 3 032,32 Kč |
| 10 | 584,96200 Kč | 5 849,62 Kč |
| 40 | 544,20000 Kč | 21 768,00 Kč |
| 80 | 524,90013 Kč | 41 992,01 Kč |
| 120 | 513,92608 Kč | 61 671,13 Kč |
| 280 | 491,73193 Kč | 137 684,94 Kč |
| Unit Price without VAT: | 659,55000 Kč |
|---|---|
| Unit Price with VAT: | 798,05550 Kč |







