SDI65-15-UDC-P5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 678,23541 Kč
Datasheet
15V 65 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V 65 W AC/DC External Desktop (Class II) Adapter Cord Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI65-15-UDC-P5

DigiKey Part Number
SDI65-15-UDC-P5-ND
Manufacturer
Manufacturer Product Number
SDI65-15-UDC-P5
Description
AC/DC DESKTOP ADAPTER 15V 65W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15V 65 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDI65-15-UDC-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
4.34A
Power (Watts)
65 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
510610,19982 Kč311 201,91 Kč
Unit Price without VAT:610,19982 Kč
Unit Price with VAT:738,34178 Kč