Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDI36-24-UC-P5 | |
|---|---|
DigiKey Part Number | SDI36-24-UC-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDI36-24-UC-P5 |
Description | AC/DC DESKTOP ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI36-24-UC-P5 Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) |
Voltage - Output 24V | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Current - Output (Max) 1.5A | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Power (Watts) 36 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI50-24-UC-P5 | Bel Power Solutions | 1 065 | 179-SDI50-24-UC-P5-ND | 809,05000 Kč | Parametric Equivalent |
| SDM36-24-UC-P5 | Bel Power Solutions | 0 | SDM36-24-UC-P5-ND | 642,53452 Kč | Parametric Equivalent |
| SDM36-24-UCM-P5 | Bel Power Solutions | 0 | SDM36-24-UCM-P5-ND | 732,10772 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 586,91508 Kč | 140 859,62 Kč |
| Unit Price without VAT: | 586,91508 Kč |
|---|---|
| Unit Price with VAT: | 710,16725 Kč |









