SDI300G-19-U-P219 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 5 247,03111 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 5 233,54165 Kč
Datasheet
19V 300 W AC/DC External Desktop (Class I) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI300G-19-U-P219

DigiKey Part Number
179-SDI300G-19-U-P219-ND
Manufacturer
Manufacturer Product Number
SDI300G-19-U-P219
Description
AC/DC DESKTOP ADAPTER 19V 300W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
19V 300 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300 W
Manufacturer
Bel Power Solutions
No Load Power Consumption
500mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Rectangular, 6 Position
Form
Desktop (Class I)
Cord Length
39.4" (1.00m)
Input Type
Cord
Input Connector
IEC 320-C14
Voltage - Input
85 ~ 264 VAC
Size / Dimension
7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm)
Voltage - Output
19V
Approval Agency
CE, cUL, cULus, FCC, UL
Current - Output (Max)
15.79A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDI300G-19-U2-P219Bel Power Solutions0179-SDI300G-19-U2-P219-ND5 247,03111 KčParametric Equivalent
SDI300G-19-UC-P219Bel Power Solutions0179-SDI300G-19-UC-P219-ND5 233,54165 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
245 082,58958 Kč121 982,15 Kč
Unit Price without VAT:5 082,58958 Kč
Unit Price with VAT:6 149,93339 Kč