Parametric Equivalent
Parametric Equivalent

SDI300G-15-U2-P219 | |
|---|---|
DigiKey Part Number | 179-SDI300G-15-U2-P219-ND |
Manufacturer | |
Manufacturer Product Number | SDI300G-15-U2-P219 |
Description | AC/DC DESKTOP ADAPTER 15V 300W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15V 300 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI300G-15-U2-P219 Models |
Category | Power (Watts) 300 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 500mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Rectangular, 6 Position |
Form Desktop (Class I) | Cord Length 39.4" (1.00m) |
Input Type Cord | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) |
Voltage - Output 15V | Approval Agency CE, cUL, cULus, FCC, UL |
Current - Output (Max) 20A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI300G-15-U-P219 | Bel Power Solutions | 0 | 179-SDI300G-15-U-P219-ND | 5 425,28042 Kč | Parametric Equivalent |
| SDI300G-15-UC-P219 | Bel Power Solutions | 0 | 179-SDI300G-15-UC-P219-ND | 5 576,55629 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 5 590,04573 Kč | 2 817 383,05 Kč |
| Unit Price without VAT: | 5 590,04573 Kč |
|---|---|
| Unit Price with VAT: | 6 763,95533 Kč |









