


SDI250-12-U-P219 | |
|---|---|
DigiKey Part Number | 179-SDI250-12-U-P219-ND |
Manufacturer | |
Manufacturer Product Number | SDI250-12-U-P219 |
Description | AC/DC DESKTOP ADAPTER 12V 240W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 240 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI250-12-U-P219 Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Rectangular, 6 Position |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 12V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 20A | Weight 2.4 lbs (1.1 kg) |
Power (Watts) 240 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R250D-120 | Tri-Mag, LLC | 274 | 364-1311-ND | 3 571,34000 Kč | Parametric Equivalent |
| L6R250DM-120-C14 | Tri-Mag, LLC | 268 | 364-1642-ND | 3 980,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 609,77000 Kč | 3 609,77 Kč |
| 5 | 3 319,53200 Kč | 16 597,66 Kč |
| 20 | 3 088,19700 Kč | 61 763,94 Kč |
| 40 | 2 978,66600 Kč | 119 146,64 Kč |
| 60 | 2 916,39467 Kč | 174 983,68 Kč |
| Unit Price without VAT: | 3 609,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 367,82170 Kč |







