15V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI24-15-UD-P5

DigiKey Part Number
179-SDI24-15-UD-P5-ND
Manufacturer
Manufacturer Product Number
SDI24-15-UD-P5
Description
AC/DC DESKTOP ADAPTER 15V 24W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI24-15-UD-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
1.6A
Power (Watts)
24 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1402,95000 Kč402,95 Kč
5370,53000 Kč1 852,65 Kč
10357,36500 Kč3 573,65 Kč
25340,70520 Kč8 517,63 Kč
60325,51800 Kč19 531,08 Kč
120313,97258 Kč37 676,71 Kč
Manufacturers Standard Package
Unit Price without VAT:402,95000 Kč
Unit Price with VAT:487,56950 Kč

Other Suppliers on DigiKey

1 000In Stock
Ships from WEC