12V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI24-12-U-P6

DigiKey Part Number
179-SDI24-12-U-P6-ND
Manufacturer
Manufacturer Product Number
SDI24-12-U-P6
Description
AC/DC DESKTOP ADAPTER 12V 24W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI24-12-U-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
2A
Power (Watts)
24 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1410,51000 Kč410,51 Kč
5377,46000 Kč1 887,30 Kč
10364,08400 Kč3 640,84 Kč
25347,10520 Kč8 677,63 Kč
60331,62833 Kč19 897,70 Kč
120319,86600 Kč38 383,92 Kč
300304,95607 Kč91 486,82 Kč
540295,75917 Kč159 709,95 Kč
Manufacturers Standard Package
Unit Price without VAT:410,51000 Kč
Unit Price with VAT:496,71710 Kč

Other Suppliers on DigiKey

20In Stock
Ships from WEC