Parametric Equivalent
Parametric Equivalent



SDI200G-19-UDC-P51 | |
|---|---|
DigiKey Part Number | 179-SDI200G-19-UDC-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI200G-19-UDC-P51 |
Description | AC/DC DESKTOP ADAPTER 19V 200W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19V 200 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI200G-19-UDC-P51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 10.5A | |
Power (Watts) | 200 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.91" L x 2.13" W x 1.30" H (150.0mm x 54.0mm x 33.0mm) | |
Approval Agency | EN, FCC, PSE, UL | |
Standard Number | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 3 480,41849 Kč | 1 754 130,92 Kč |
| Unit Price without VAT: | 3 480,41849 Kč |
|---|---|
| Unit Price with VAT: | 4 211,30637 Kč |





