48V 158 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48V 158 W AC/DC External Desktop (Class II) Adapter Cord Input
SDI160G-UD Series | Datasheet Preview
SDI200G Series GaN Adapters | First Look Video

SDI160G-48-UDC-P51

DigiKey Part Number
179-SDI160G-48-UDC-P51-ND
Manufacturer
Manufacturer Product Number
SDI160G-48-UDC-P51
Description
AC/DC DESKTOP ADAPTER 48V 158W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
48V 158 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDI160G-48-UDC-P51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
3.3A
Power (Watts)
158 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
5.91" L x 2.13" W x 1.30" H (150.0mm x 54.0mm x 33.0mm)
Approval Agency
EN, FCC, PSE, UL
Standard Number
55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5042 323,42869 Kč1 171 008,06 Kč
Unit Price without VAT:2 323,42869 Kč
Unit Price with VAT:2 811,34871 Kč