



SDI160G-48-U-P51 | |
|---|---|
DigiKey Part Number | 179-SDI160G-48-U-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI160G-48-U-P51 |
Description | AC/DC DESKTOP ADAPTER 48V 158W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48V 158 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI160G-48-U-P51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 3.3A | |
Power (Watts) | 158 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.34" L x 2.13" W x 1.31" H (161.0mm x 54.2mm x 33.2mm) | |
Approval Agency | EN, FCC, PSE, UL | |
Standard Number | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 930,27000 Kč | 2 930,27 Kč |
| 5 | 2 694,67400 Kč | 13 473,37 Kč |
| 24 | 2 483,19708 Kč | 59 596,73 Kč |
| 48 | 2 395,12375 Kč | 114 965,94 Kč |
| 72 | 2 345,06250 Kč | 168 844,50 Kč |
| Unit Price without VAT: | 2 930,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 545,62670 Kč |







