19V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI120B-19-U-P51

DigiKey Part Number
179-SDI120B-19-U-P51-ND
Manufacturer
Manufacturer Product Number
SDI120B-19-U-P51
Description
AC-DC, 19 VDC, 6.3 A, SW, C14 DE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
19V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120 W
Manufacturer
Bel Power Solutions
No Load Power Consumption
210mW
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Power DIN, 4 Pin
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.53" L x 2.36" W x 1.38" H (140.5mm x 60.0mm x 35.0mm)
Voltage - Output
19V
Approval Agency
CE, cULus, FCC, PSE, UKCA
Current - Output (Max)
6.3A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 696,80000 Kč1 696,80 Kč
51 572,46200 Kč7 862,31 Kč
Unit Price without VAT:1 696,80000 Kč
Unit Price with VAT:2 053,12800 Kč