
S-KSMH48-2.27-35-2 | |
|---|---|
DigiKey Part Number | 179-2545-ND |
Manufacturer | |
Manufacturer Product Number | S-KSMH48-2.27-35-2 |
Description | BATTERY TEMP SENSOR 48V -3.5MV/K |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Temperature Sensor | |
For Use With/Related Products | Battery Charger System | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4 004,78060 Kč | 200 239,03 Kč |
| Unit Price without VAT: | 4 004,78060 Kč |
|---|---|
| Unit Price with VAT: | 4 845,78453 Kč |


